Zinc Alloy Mechanical Black Powder Coating Code Lock
- RS Stock No.:
- 278-6336
- Mfr. Part No.:
- KL10 BK PT
- Brand:
- Codelock
Subtotal (1 unit)*
Kr.406 40
(exc. VAT)
Kr.508 00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 189 unit(s) ready to ship
- Plus 96 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 11. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 406,40 |
*price indicative
- RS Stock No.:
- 278-6336
- Mfr. Part No.:
- KL10 BK PT
- Brand:
- Codelock
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
| Brand | Codelock | |
| Operating Mechanism | Mechanical | |
| Handle | None | |
| Material | Zinc Alloy | |
| Finish | Black Powder Coating | |
| Housing Dimensions | 58 x 28mm | |
| Select all | ||
|---|---|---|
Brand Codelock | ||
Operating Mechanism Mechanical | ||
Handle None | ||
Material Zinc Alloy | ||
Finish Black Powder Coating | ||
Housing Dimensions 58 x 28mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Codelock KL10 Kitlock/codelock or digital combination lock is designed with simplicity in mind, it offers mechanical keyless access suitable for a variety of lockers, cabinets and cupboards.
Easy to install and retrofit
Locked and unlocked indicators
4 wheel code combination
Private function only
Easy grip outer casing
Code retrieval function
Master key available
Suitable for interior use only
Locked and unlocked indicators
4 wheel code combination
Private function only
Easy grip outer casing
Code retrieval function
Master key available
Suitable for interior use only
For Code retrieval key P0010 UOK PT, refer to RS article number 2786337