RS PRO Steel Zinc Plated Door Bolt 50 mm 16 mm

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 51,94

(exc. VAT)

Kr. 64,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship
  • Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8Kr. 25,97Kr. 51,94
10 - 18Kr. 24,71Kr. 49,42
20 - 58Kr. 23,34Kr. 46,68
60 +Kr. 21,735Kr. 43,47

*price indicative

RS Stock No.:
281-1026
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Door Bolt

Material

Steel

Finish

Zinc Plated

Sub Type

Slide Bolt

Padlockable

No

Length

50mm

Width

16 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR

Hasp and Staple Cupboard Latches


These latches are very useful for securing cupboard doors

Fixing, 3 or 4mm dia countersunk screws

Zinc plated steel with 304 stainless steel springs (latches only)

Catches 7 to 9 are Zinc plated steel

Latches and catches available in 3 sizes

Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6

Catches must be ordered separately

Note

Catches sold separately for catches please see stock numbers 281-1010 , 281-1026, 407-7199

Related links