Phoenix Contact, KGG-MSTB 2.5 Terminal Block Housing, 0 mm Pitch, 2 Way Straight

Bulk discount available

Subtotal (1 unit)*

Kr. 49,65

(exc. VAT)

Kr. 62,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24Kr. 49,65
25 - 74Kr. 44,84
75 - 199Kr. 41,18
200 - 399Kr. 39,24
400 +Kr. 37,52

*price indicative

RS Stock No.:
292-9414
Mfr. Part No.:
1803934
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Terminal Block Housing

Pitch

0mm

Mount Type

Cable

For Use With

Cable Housing

Orientation

Straight

Standards/Approvals

No

Housing Material

ABS

Series

KGG-MSTB 2.5

COO (Country of Origin):
DE

Phoenix Contact KGG-MSTB Cable Housings


A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together

Features and Benefits


• Straight cable outlet for sequencing several cable housings

• Easier plug-in and disconnection processes

• Strain relief for the cables provided by cable binder or a clamp

• Full latching of both half shells of the cable housing

• UL94-HB Flammability

Related links