Phoenix Contact, KGG-MSTB 2.5 Terminal Block Housing, 0 mm Pitch, 3 Way Straight

Bulk discount available

Subtotal (1 unit)*

Kr. 56,06

(exc. VAT)

Kr. 70,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 02 March 2026
  • Plus 59 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24Kr. 56,06
25 - 74Kr. 47,82
75 - 199Kr. 45,07
200 - 399Kr. 41,30
400 +Kr. 39,24

*price indicative

RS Stock No.:
292-9420
Mfr. Part No.:
1803947
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Terminal Block Housing

Pitch

0mm

Mount Type

Cable

For Use With

Cable Housing

Orientation

Straight

Series

KGG-MSTB 2.5

Standards/Approvals

No

Housing Material

ABS

Width

19.8 mm

COO (Country of Origin):
PL

Phoenix Contact KGG-MSTB Cable Housings


A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together

Features and Benefits


• Straight cable outlet for sequencing several cable housings

• Easier plug-in and disconnection processes

• Strain relief for the cables provided by cable binder or a clamp

• Full latching of both half shells of the cable housing

• UL94-HB Flammability

Related links