Phoenix Contact, KGS-MSTB 2.5 Terminal Block Housing, 0 mm Pitch, 12 Way Straight
- RS Stock No.:
- 292-9515
- Mfr. Part No.:
- 1783818
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
Kr. 99,76
(exc. VAT)
Kr. 124,70
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 47 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 99,76 |
| 25 - 74 | Kr. 89,35 |
| 75 - 199 | Kr. 84,43 |
| 200 - 399 | Kr. 75,05 |
| 400 + | Kr. 69,56 |
*price indicative
- RS Stock No.:
- 292-9515
- Mfr. Part No.:
- 1783818
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Terminal Block Housing | |
| Pitch | 0mm | |
| Mount Type | Cable | |
| For Use With | Cable Housing | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | KGS-MSTB 2.5 | |
| Length | 60mm | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Terminal Block Housing | ||
Pitch 0mm | ||
Mount Type Cable | ||
For Use With Cable Housing | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series KGS-MSTB 2.5 | ||
Length 60mm | ||
Housing Material ABS | ||
- COO (Country of Origin):
- DE
Phoenix Contact KGG-MSTB Cable Housings
A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together
Features and Benefits
• Straight cable outlet for sequencing several cable housings
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability
Related links
- Phoenix Contact 0 mm Pitch, 10 Way Straight
- Phoenix Contact Cable Clamp
- Phoenix Contact, KGS-MSTB 2.5 ABS Cable Housing for use with PCB Connector
- Phoenix Contact 0 mm Pitch, 3 Way Straight
- Phoenix Contact 0 mm Pitch, 8 Way Straight
- Phoenix Contact 0 mm Pitch, 5 Way Straight
- Phoenix Contact 0 mm Pitch, 6 Way Straight
- Phoenix Contact 0 mm Pitch, 4 Way Straight