FIBET Fibet M6 x 18 mm Anti-Vibration Mount, Male to Female Bobbin with 46.2 daN Compression Load
- RS Stock No.:
- 298-3109
- Mfr. Part No.:
- 2515VD18-45
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
Kr. 179,352
(exc. VAT)
Kr. 224,192
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 160 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | Kr. 44,838 | Kr. 179,35 |
| 20 - 36 | Kr. 42,983 | Kr. 171,93 |
| 40 - 96 | Kr. 42,028 | Kr. 168,11 |
| 100 + | Kr. 41,135 | Kr. 164,54 |
*price indicative
- RS Stock No.:
- 298-3109
- Mfr. Part No.:
- 2515VD18-45
- Brand:
- FIBET
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
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male to Female Bobbin | |
| Thread Size | M6 x 18 mm | |
| Trade Name | Fibet | |
| Overall Height | 15mm | |
| Static Load Rating | 15.4daN | |
| Outside Diameter | 25mm | |
| Material | Zinc Plated Steel, Natural Rubber | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Compression Load | 46.2daN | |
| Shore Hardness | 45 IRHD | |
| Compression Deflection | 3mm | |
| Series | VD | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Thread Size M6 x 18 mm | ||
Trade Name Fibet | ||
Overall Height 15mm | ||
Static Load Rating 15.4daN | ||
Outside Diameter 25mm | ||
Material Zinc Plated Steel, Natural Rubber | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Compression Load 46.2daN | ||
Shore Hardness 45 IRHD | ||
Compression Deflection 3mm | ||
Series VD | ||
- COO (Country of Origin):
- IT
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET, Male to Female Bobbin
- FIBET Fibet VD Mounts Circular M10 Anti-Vibration Mount, Male to Female Bobbin with 70 kg Compression Load
- FIBET Cylindrical M4 Anti-Vibration Mount, Male to Female Bobbin with 6.4 daN Compression Load
- FIBET Cylindrical M6 Anti-Vibration Mount, Male to Female Bobbin with 41 kg Compression Load
- FIBET Cylindrical M6 Anti-Vibration Mount, Male to Female Bobbin with 23.4 daN Compression Load
- FIBET Cylindrical M4 Anti-Vibration Mount, Male to Female Bobbin with 19 daN Compression Load
- FIBET Fibet M8 x 23 mm Anti-Vibration Mount, Male to Female Bobbin with 78.6 kg Compression Load
- FIBET, Male to Male Bobbin