Facom Gear Bearing Puller, 15 to 75 mm
- RS Stock No.:
- 300-6247
- Mfr. Part No.:
- U.35
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 707,27
(exc. VAT)
Kr. 2 134,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 707,27 |
*price indicative
- RS Stock No.:
- 300-6247
- Mfr. Part No.:
- U.35
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Gear | |
| Bearing Puller Capacity | 15 to 75 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Gear | ||
Bearing Puller Capacity 15 to 75 mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
FACOM U.35 series Large Wide Legs External Grip Bearing Pullers
Introducing the series of professional Wide Legs External Grip Bearing Pullers from Facom. These large capacity pullers have been designed with the most demanding applications in mind and made from the highest quality materials to ensure safety and high performance. Two options of legs configuration allow for ultra-wide setup ("uncrossed legs" configuration doubles capacity, but the "cross-legged" configuration guarantees higher performance and increased safety). Simple design makes these bearing pullers easy, comfortable and safe to use. They are typically used for extracting bearings, gear wheels or magnetic flywheels.
Facom U.35 series Bearing Pullers are available in 3 versions:
• (Short Clamp) Facom U.35P Gear Bearing Puller, 10 - 55 mm capacity, 75mm clamp length - 3006275
• (Standard Clamp) Facom U.35 Gear Bearing Puller, 15 - 75 mm capacity, 90mm clamp length - 3006247
• (Long Clamp) Facom U.35L Gear Bearing Puller, 15 - 75 mm capacity, 130mm clamp length - 3006269 (The large clamps allow for high power extraction)
Note:
Optional "uncrossed-legged" configuration doubles capacity but decreases maximum durability.
Features and Benefits:
• Made from the highest quality materials to ensure that they do not break when they are in operation
• Ideal for removing bearings, sprockets and flywheel
• Two legs configuration options - "uncrossed-legged" configuration doubles capacity. ("Crossed-leg" configuration recommended)
• Puller accessories (sold separately): slide hammer U.306M for U.35 and U.35L
Typical Application:
Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.
Different types of bearing pullers will depend on the application they are used for:
• Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.
• Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.
• Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.
• Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.
FAQs:
Are clamps replaceable?
No, clamps/legs are not replaceable.
What is the maximum capacity of these pullers?
Please, see below for all the information: