HARTING Metal Frame, HAN Modular Series Thread Size M3 2 Way, For Use With Standard Han Hoods and Housings
- RS Stock No.:
- 329-9815
- Distrelec Article No.:
- 143-45-260
- Mfr. Part No.:
- 09140160313
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 330,27
(exc. VAT)
Kr. 412,84
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 101 unit(s) shipping from 30 March 2026
- Plus 16 unit(s) shipping from 30 March 2026
- Plus 5 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 330,27 |
*price indicative
- RS Stock No.:
- 329-9815
- Distrelec Article No.:
- 143-45-260
- Mfr. Part No.:
- 09140160313
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Hinged Frame | |
| Accessory Type | Metal Frame | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | Grey | |
| Number of Contacts | 2 | |
| Series | HAN Modular | |
| For Use With | Standard Han Hoods and Housings | |
| Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Thread Size | M3 | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hinged Frame | ||
Accessory Type Metal Frame | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour Grey | ||
Number of Contacts 2 | ||
Series HAN Modular | ||
For Use With Standard Han Hoods and Housings | ||
Material Die Cast Zinc | ||
Standards/Approvals No | ||
Thread Size M3 | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 10mm² | ||
- COO (Country of Origin):
- DE
Han Modular Frames
• Grounding system according to VDE
• Die cast zinc construction
• Hinged frame (except item type 1 – one piece)
• A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
• Mating cycles ≥500
• For use in standard hoods and housings
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Note
The 1 module is for use with hoods and housings from range 2 – the Harting 10A Series (see stock no. 181-0662 which is typical of that range)
Related links
- HARTING Metal Frame For Use With Standard Han Hoods and Housings
- HARTING Metal Frame For Use With Standard Han Hoods and Housings
- HARTING Hinged Frame For Use With Module A-H
- HARTING Shielding Frame For Use With Connectors
- HARTING Hinged Frame For Use With Han Mod Module
- HARTING Docking Frame For Use With Han 6Mod Module
- HARTING Shielding Frame For Use With Bulkhead Mounted Housing
- HARTING Shielding Frame For Use With High Construction Hood