ifm electronic Adapter 50mm x 10 mm
- RS Stock No.:
- 359-3145
- Distrelec Article No.:
- 304-10-270
- Mfr. Part No.:
- E20401
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 205,89
(exc. VAT)
Kr. 257,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 148 unit(s) shipping from 20 April 2026
- Plus 96 unit(s) shipping from 20 April 2026
- Plus 72 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 205,89 |
*price indicative
- RS Stock No.:
- 359-3145
- Distrelec Article No.:
- 304-10-270
- Mfr. Part No.:
- E20401
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Tape Type | Reflection | |
| Product Type | Adapter | |
| Backing Material | Plastic | |
| Width | 50mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Tape Type Reflection | ||
Product Type Adapter | ||
Backing Material Plastic | ||
Width 50mm | ||
Length 10mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Features
• For red light and infrared light retro-reflective sensors without polarisation filter
• 1000mm in length
• Weighs 29g
• Reflector surface of 50 x 1000
• Easy to mount by means of gluing
• Suitable for red light and infrared light
Reflex light film
For use with reflective light barriers
E20401 for reflective light barrier - 359-3145
E21015 for reflective light barriers with polarisation filter - 359-3151
Related links
- ifm electronic Reflective Tape 50 mm x 10 mm
- RS PRO Green Reflective Tape 40 mm x 10 m
- Tesa 4169 Green High Visibility Tape 50 mm x 33 m
- Tesa 4169 Yellow, Black High Visibility Tape 50 mm x 33 m
- RS PRO Black, Yellow Reflective Tape 50 mm x 25 m
- Hi-Bond Black Fluorescent Tape 50 mm x 18 m
- RS PRO Red, White Reflective Tape 50 mm x 25 m
- ifm electronic, E405 Series Adapter 50 mm for Use with Adapter Accessory