EPIC H-BE Range Heavy Duty Power Connector Hood
- RS Stock No.:
- 377-1216
- Mfr. Part No.:
- 10134000+12954600
- Brand:
- EPIC
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 371,17
(exc. VAT)
Kr. 463,96
(inc. VAT)
- RS Stock No.:
- 377-1216
- Mfr. Part No.:
- 10134000+12954600
- Brand:
- EPIC
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
| Brand | EPIC | |
| Product Type | Heavy Duty Power Connector Hood | |
| Sub Type | Hood Kit | |
| Series | H-BE | |
| Body Material | Aluminium Alloy | |
| Pole Format | 32+E | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Thread Size | PG29 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Product Type Heavy Duty Power Connector Hood | ||
Sub Type Hood Kit | ||
Series H-BE | ||
Body Material Aluminium Alloy | ||
Pole Format 32+E | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Thread Size PG29 | ||
- COO (Country of Origin):
- DE
H-BE Hood and Cable Gland
From Contact Connectors, these hoods are for use with Contact Epic H-BE connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers, ensuring optimum compatibility for your application. All models are highly reliable and excellent quality.
Available in this Range
• Stock No. 377-1222 is a H-BE 48 way IP65 top entry hood with a PG29 Cable Gland
• Stock No. 431-5031 is a H-BE 6 way IP65 side entry hood with a M20 Cable Gland
• Stock No. 431-5047 is a H-BE 10 way IP65 side entry hood with a M20 Cable Gland
• Stock No. 431-5069 is a H-BE 16 way IP65 side entry hood with a M25 Cable Gland
• Stock No. 431-5075 is a H-BE 24 way IP65 side entry hood with a M25 Cable Gland
• Stock No. 431-5081 is a H-BE 32 way IP65 side entry hood with a M32 Cable Gland
• Stock No. 431-5097 is a H-BE 48 way IP65 side entry hood with a M40 Cable Gland
• Stock No. 431-5104 is a H-BE M20 6 way IP65 top entry hood with a M20 Cable Gland
• Stock No. 431-5126 is a H-BE 10 way IP65 top entry hood with a M20 Cable Gland
• Stock No. 431-5132 is a H-BE M25 16 way IP65 top entry hood with a M25 Cable Gland
• Stock No. 431-5148 is a H-BE 24 way IP65 top entry hood with a M25 Cable Gland
• Stock No. 377-1216 is a H-BE 32 way PG29 top entry hood with a PG29 Cable Gland
• Stock No. 243-6192 is a H-BE 32 way IP65 side entry hood with a PG29 Cable Gland
• Stock No. 243-6209 is a H-BE 48 way IP65 side entry hood with a PG36 Cable Gland
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Related links
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-A Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC H-BE Range Heavy Duty Power Connector Hood 1
- EPIC HB Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Housing 1
- EPIC H-BE Range Heavy Duty Power Connector Housing 2
- EPIC H-B 16 Range Heavy Duty Power Connector Hood 2