Hartmann 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- RS Stock No.:
- 379-3806
- Mfr. Part No.:
- PT65701
- Brand:
- Hartmann
Bulk discount available
Subtotal (1 unit)*
Kr.84 72
(exc. VAT)
Kr.105 90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 84,72 |
| 10 - 49 | Kr. 75,96 |
| 50 - 99 | Kr. 63,49 |
| 100 - 249 | Kr. 59,14 |
| 250 + | Kr. 53,88 |
*price indicative
- RS Stock No.:
- 379-3806
- Mfr. Part No.:
- PT65701
- Brand:
- Hartmann
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
| Brand | Hartmann | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold over Nickel Plated Bronze | |
| Package Style | DIP | |
| Actuator Type | Rotary Flush | |
| Contact Current Rating | 150 mA@ 24 V dc | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Voltage Rating | 24V dc | |
| Select all | ||
|---|---|---|
Brand Hartmann | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Material Gold over Nickel Plated Bronze | ||
Package Style DIP | ||
Actuator Type Rotary Flush | ||
Contact Current Rating 150 mA@ 24 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 24V dc | ||
- COO (Country of Origin):
- DE
Cross-head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent action
Gold plated contacts
Through hole and Surface mount versions
Note
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.



PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Related links
- Hartmann 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Hartmann 10 Way Surface Mount DIP Switch, Rotary Flush Actuator
- Hartmann 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- Hartmann 16 Way Through Hole DIP Switch, Rotary Flush Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
- APEM 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Flush Actuator
- Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator