RS PRO APN Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 5 units)*

Kr. 46,06

(exc. VAT)

Kr. 57,575

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 9,212Kr. 46,06

*price indicative

RS Stock No.:
384-7060
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

End Cover

Product Type

End Plate

Series

APN

For Use With

DIN Rail Terminal Blocks

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

High Current Terminals


Fingerproof terminals (to VBG4 requirements)

Flammability rating UL 94-V0

Please note that none of the jumper bars shown in this range are suitable for use with this product

Cable sizes from 6 - 35mm2

Mounting method DIN rail (top hat rail)

Note

End covers (Stock Numbers 384-7054, 384-7060 and 384-7076) are required for the 6, 10 and 18mm2 High Current Terminals (Stock Numbers 384-6972, 384-6988 and 384-6994 respectively)

Approvals

UL, CSA

Related links