RS PRO Diamond Tipped Steel Scribe

Subtotal (1 unit)*

Kr.62 22 

(exc. VAT)

Kr.77 78 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 62,22

*price indicative

RS Stock No.:
394-207
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Scribe

Diamond Tipped

Yes

Point Type

Straight

Material

Steel

Overall Length

180mm

Finish

Chrome

Tip Diameter

5mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Steel Scribes


Both scribes have hardened and tempered points. The standard scribe has a single straight point while the double end scribe has a straight point and a 90° bend point. Scribes are supplied with protective sleeves for the points.,Standard L.150 Dia. 4.3,Double end L.180 Dia. 6.5

Related links