Weidmüller Terminal Marker for use with Terminal Block

Subtotal (1 bag of 100 units)*

Kr. 131,56

(exc. VAT)

Kr. 164,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 267 unit(s) ready to ship
  • Plus 39 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 131,56Kr. 1,316

*price indicative

RS Stock No.:
394-829
Mfr. Part No.:
0473460051
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Standards/Approvals

Flammability acc. to UL 94 V2 UL 94 V2, Wipe resistance based on DIN IEC 50

RoHS Status: Exempted

COO (Country of Origin):
DE

Weidmuller Marker, For Use With Terminal Blocks, 5mm Length - DEK Series - 0473460051


Is your electrical setup so disorganised that your card is marked? Get this marker set from Weidmuller to bring some order to your terminal blocks. Each number measures 5 (L) x 5mm (W), so they'll take up minimal space on your equipment. You can attach them either as a strip or individually for a flexible approach that can be tailored to your needs. The cards are made from PA66 for resistance to impact and wear, helping to ensure a long service life.

Features & Benefits


• Light weight of 0.05g to place minimal strain on your equipment

• Flame-retardant construction for safety in the event of a fire

• Broad operating temperature range between -40°C and +100°C for use in harsh industrial environments

• Horizontal printing ensures numbers read parallel to the installation rail for a more organised setup

Applications


• Electrical circuitry

• Conductors and plug-in connectors

• Robotics systems

Essential products so you know what and where each terminal block or wire is. Easy to use and universal, so you can use them on most conductors and plug-in connectors. With the added bonus of being supplied in strips, you can mount them a row at a time in one simple motion, saving you time.

How many markers are included in each pack?


There are markers ranging from 51 to 100 with two of each number, so you'll have enough numbers on hand for multiple marking tasks.

Markers For Terminals


Available as blank or pre-numbered, these markers fit into the side of the terminal. They read parallel to the rail.A fine tip marker pen for use with the blank cards is also offered, stock number 129-2907

SAK Series


Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Note

Terminal Markers 705-9734 supplied as 1-50, 2 Cards, Terminal Markers 394-829 supplied as 51-100, 2 Cards.

Related links