TE Connectivity, Heavy Duty Sealed Connector Male Wire Seal Plug-In

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 4,95

(exc. VAT)

Kr. 6,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 880 unit(s) ready to ship from another location
  • Plus 6 110 unit(s) shipping from 12 March 2026
  • Plus 50 000 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90Kr. 0,495Kr. 4,95
100 - 240Kr. 0,423Kr. 4,23
250 - 590Kr. 0,366Kr. 3,66
600 - 1190Kr. 0,332Kr. 3,32
1200 +Kr. 0,286Kr. 2,86

*price indicative

RS Stock No.:
395-7583
Distrelec Article No.:
304-24-199
Mfr. Part No.:
828905-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Seal

Sub Type

Wire Seal

Termination Type

Plug-In

Series

Heavy Duty Sealed Connector

Gender

Male

Housing Material

Silicone

Depth

7.9mm

Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

5.6mm

Width

5.6 mm

Standards/Approvals

No

TE Connectivity HDSCS MCP 2.8 Single Wire Seals & Sealing Plugs


TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Related links