Essentra, Stainless Steel Filter, Fibreglass Reinforced Nylon Frame
- RS Stock No.:
- 399-145
- Distrelec Article No.:
- 304-22-277
- Mfr. Part No.:
- RMF-120-T
- Brand:
- Essentra
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 137,75
(exc. VAT)
Kr. 172,20
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 540 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 27,55 | Kr. 137,75 |
| 50 - 120 | Kr. 23,108 | Kr. 115,54 |
| 125 - 245 | Kr. 19,974 | Kr. 99,87 |
| 250 - 495 | Kr. 17,938 | Kr. 89,69 |
| 500 + | Kr. 16,976 | Kr. 84,88 |
*price indicative
- RS Stock No.:
- 399-145
- Distrelec Article No.:
- 304-22-277
- Mfr. Part No.:
- RMF-120-T
- Brand:
- Essentra
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
| Brand | Essentra | |
| Frame Material | Fibreglass Reinforced Nylon | |
| Frame Finish | Fibreglass Reinforced Nylon | |
| Filter Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Frame Material Fibreglass Reinforced Nylon | ||
Frame Finish Fibreglass Reinforced Nylon | ||
Filter Material Stainless Steel | ||
- COO (Country of Origin):
- IT
Fan Filter Assembly
The complete fan filter sets include finger guard, filter cover, mesh filter and felt filter. Replacement filters are available separately.
Assembly depth 12.5mm
• Stock No. 399-139 is a replacement mesh fan filter (60 x 60mm frame)
• Stock No. 399-145 is a replacement mesh fan filter (120 x 120mm frame)
• Stock No. 399-149 is a replacement mesh fan filter (80 x 80mm frame)
Related links
- Essentra Fan Filter for 120 mm Fans Polyethylene Terephthalate Filter, Fibreglass Reinforced Nylon
- Essentra Fan Filter for 60mm Fans Glass Fibre Reinforced Nylon Frame
- Essentra Fan Filter for 40 mm Fans Fibreglass Reinforced Nylon Frame, 40 mm 40 mm
- Essentra Fan Filter for 92 mm Fans Polyethylene Terephthalate Filter, Fibreglass Reinforced Nylon
- Essentra Fan Filter for 40 mm Fans Stainless Steel Filter, Fibreglass Reinforced Nylon
- Essentra Fan Filter for 80 mm Fans Stainless Steel Filter, Fibreglass Reinforced Nylon
- Essentra Fan Filter for 60 mm Fans Stainless Steel Filter, Fibreglass Reinforced Nylon
- Richco Fan Filter for 80mm Fans Glass Fibre Reinforced Nylon Frame