Socomec Communication Module for use with DIRIS A40, DIRIS A41

Subtotal (1 unit)*

Kr. 2 920,15

(exc. VAT)

Kr. 3 650,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 30 March 2026
  • Plus 20 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 920,15

*price indicative

RS Stock No.:
405-6192
Mfr. Part No.:
4825 0092
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Communication Module

For Use With

DIRIS A40, DIRIS A41

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR

Socomec Communication Module


The Socomec communication module is designed for use with DIRIS A40 and DIRIS A41 series. This plug-in module allows flexible customisation with a range of options, depending on the model.

Features and Benefits


Provides RS485 JBUS/MODBUS connection to a metering system or BMS

All the energy values displayed via the meter, can be analysed remotely

Supports 2/3 half-duplex wires

Supported protocol is M-BUS RTU

M-BUS speed- 300bauds to 9600 bauds

Easy to use

Applications


Industrial automation

Robotics

Automobile industry

Certifications


ANSI/ESD S20.20:2014

BSEN 61340-5-1:2007

Related links