Subtotal (1 pack of 2 units)*
Kr.312 14
(exc. VAT)
Kr.390 18
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 34 unit(s) shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 156,07 | Kr. 312,14 |
*price indicative
- RS Stock No.:
- 407-6900
- Brand:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Overall Height | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Overall Height 19.5mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR

General Purpose Support Slides and End Mounting Bracket
Stainless Steel
Safe top and unlock pushbutton
Bracket is available separately complete with M6 screw nut and washer see RS Stock no 407-6900
Dimensions are Closed Length x Extension
Loading 50 kg
Related links
- Pinet Stainless Steel Drawer Slide 50kg Load
- RS PRO Zinc Plated Steel Drawer Slide 45kg Load
- Pinet Stainless Steel Carry Handle 1973690
- Pinet Stainless Steel Carry Handle 1973832
- Pinet Stainless Steel Bullet Hinge 80mm x 16mm
- Pinet Stainless Steel Bullet Hinge 60mm x 12mm
- Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 2.5mm
- Accuride Steel Drawer Slide 40kg Load