Entrelec DBTI Series Neutral Bar for Use with Terminal Block

Subtotal (1 pack of 4 units)*

Kr. 409,092

(exc. VAT)

Kr. 511,364

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 344 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +Kr. 102,273Kr. 409,09

*price indicative

RS Stock No.:
413-2252
Distrelec Article No.:
304-59-281
Mfr. Part No.:
1SNA356100R1500
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Accessory Type

Neutral Bar

Product Type

Neutral Bar

Series

DBTI

For Use With

Terminal Block

Colour

Blue

Material

Tinned Coated Steel, Thermoplastic, Steel Spring, Stainless Steel, Polyamide, Copper, Brass with Nickel Coated

Standards/Approvals

UL, NFC, IEC, DIN, CSA

Hazardous Area Certification

No

Ground & Neutral Bars


A simple easy to use system of DIN 3 rail mounting ground and neutral bars for panel or box assemblies, colour coded in green (ground) and blue (neutral) to ease identification.

Ground Bars

7 way: RS 383-1526

12 way: RS 383-1548

Neutral Bars

7 Way: RS 413-2252

12 Way: RS 413-2274

Cable capacity 10mm²

Screw size M5 slotted Pozidriv

Related links