Entrelec DBTI Series Neutral Bar for Use with Terminal Block

Subtotal (1 pack of 4 units)*

Kr. 537,22

(exc. VAT)

Kr. 671,524

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 292 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +Kr. 134,305Kr. 537,22

*price indicative

RS Stock No.:
413-2274
Distrelec Article No.:
303-99-396
Mfr. Part No.:
RAU035610203
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Neutral Bar

Accessory Type

Neutral Bar

Series

DBTI

For Use With

Terminal Block

Colour

Blue

Standards/Approvals

UL, IEC, CSA

Hazardous Area Certification

No

Ground & Neutral Bars


A simple easy to use system of DIN 3 rail mounting ground and neutral bars for panel or box assemblies, colour coded in green (ground) and blue (neutral) to ease identification.

Ground Bars

7 way: RS 383-1526

12 way: RS 383-1548

Neutral Bars

7 Way: RS 413-2252

12 Way: RS 413-2274

Cable capacity 10mm²

Screw size M5 slotted Pozidriv

Related links