TE Connectivity Crimp Extraction Tool, HD.M Series, Extraction Tool Contact
- RS Stock No.:
- 416-256
- Distrelec Article No.:
- 303-17-920
- Mfr. Part No.:
- 1102855-7
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
Kr. 1 928,09
(exc. VAT)
Kr. 2 410,11
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 928,09 |
*price indicative
- RS Stock No.:
- 416-256
- Distrelec Article No.:
- 303-17-920
- Mfr. Part No.:
- 1102855-7
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | HD.M | |
| Standards/Approvals | DIN EN 175.301-801, SEV, UL, CSA, VDE, EN 61984, ISO 23570-3, DIN VDE 0627 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Extraction Tool | ||
Sub Type Extraction Tool | ||
Series HD.M | ||
Standards/Approvals DIN EN 175.301-801, SEV, UL, CSA, VDE, EN 61984, ISO 23570-3, DIN VDE 0627 | ||
- COO (Country of Origin):
- DE
TE Connectivity Extraction Tools for HTS Contacts
A range of extraction tools for extracting contacts from HTS series heavy duty connectors
Stock number 548-044 is an extraction tool for use with HTS HDM contacts
Stock number 301-3396 is an extraction tool for use with HTS HVT and SOLARLOK contacts
Stock number 876-2324 is an extraction tool for use with HTS HSM contacts
Stock number 876-2239 is an extraction tool for use with HTS HSS contacts
Stock number 416-256 is an extraction tool for use with HTS HE/HA contacts
Stock number 876-2122 is an extraction tool for use with HTS HSK contacts
Related links
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 26/14 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20/12 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 3.02 mm
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 26 to 18 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20 To 14 AWG
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Tab Contact, Extraction Tool Contact