Maxon, DC Motor Controller, Potentiometer Control, 8 → 35 V dc, 5 A
- RS Stock No.:
- 418-4051
- Mfr. Part No.:
- 215738
- Brand:
- Maxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 418-4051
- Mfr. Part No.:
- 215738
- Brand:
- Maxon
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
| Brand | Maxon | |
| Supply Voltage | 8 → 35 V dc | |
| Current Rating | 5 A | |
| Voltage Rating | 35 V dc | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 8 → 35 V dc | ||
Current Rating 5 A | ||
Voltage Rating 35 V dc | ||
Related links
- Maxon Voltage Control 10 A, Flange Mount
- Maxon Voltage Control 10 A, Flange Mount
- RS PRO DC Motor Controller 35 V 2.2A, Potentiometer Function
- Maxon DC Motor Controller 8 V dc Amplifier Function
- Maxon DC Motor Controller 10A, Amplifier Function
- Maxon DC Motor Controller 70 V dc Speed Controller Function
- Maxon DC Motor Controller 50 V dc 15A
- Maxon DC Motor Controller 36 V dc 2.7A