RS PRO Square Tube Shelf Clip, strut profile 25 mm,

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Shelf Clips

Used to retain shelves manufactured from block board, laminates, etc.
15mm thick
Black or blue finish

//media.rs-online.com/t_line/L621792-01.gif
Specifications
Attribute Value
Structural Element Type Square Tube
Connector Type Shelf Clip
Fits Strut Profile 25 mm
Product Family RS Square Tube System
Material Steel
48 In stock for delivery within 1 working days
Price Each (In a Pack of 12)
kr 10,782
(exc. VAT)
kr 13,478
(inc. VAT)
Units
Per unit
Per Pack*
12 - 48
kr 10,782
kr 129,384
60 - 108
kr 10,341
kr 124,092
120 +
kr 10,113
kr 121,356
*price indicative
Related Products
These fittings meet the 1995 Disability Discrimination Act ...
Description:
These fittings meet the 1995 Disability Discrimination Act DDA. Handrails can be used to prevent people falling off edges and provide guidance/support for stairs/ramps/walkways. The fittings meet Part M - Easy grip, 40 - 50mm diameter circular section. It also ...
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Allows a staircase rail tube to be fixed ...
Description:
Allows a staircase rail tube to be fixed at any angle between 15° and 60° from the horizontal. Alternative to bending the tube.
Joins mid rails to an intermediate upright at ...
Description:
Joins mid rails to an intermediate upright at any angle between 15° and 60° from the horizontal.