Phoenix Contact Polyester Marker Label for use with Terminal Block

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 423,05

(exc. VAT)

Kr. 528,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120Kr. 84,61Kr. 423,05
125 - 370Kr. 71,934Kr. 359,67
375 - 995Kr. 68,526Kr. 342,63
1000 - 1995Kr. 63,652Kr. 318,26
2000 +Kr. 60,518Kr. 302,59

*price indicative

RS Stock No.:
437-3598
Mfr. Part No.:
0804293:0001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Accessory Type

Marker Label

For Use With

Terminal Block

Colour

White

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL

Phoenix Contact Label, Marker - 0804293:0001


This marker label is made from durable polyester, measuring 5.08mm in pitch with self-adhesive properties for secure mounting. Designed with consecutive numbers from 1 to 10, it’s suitable for use on terminal blocks and ensures reliable identification in various industrial settings.

Features & Benefits


• Self-adhesive for easy application

• Compatible with terminal blocks up to 5.08mm pitch

• UV-resistant for long-lasting visibility

• Durable polyester construction prevents wear

• Free from silicone and halogen for safety

• Effective in temperatures from -40 to 150°C

Applications


• Marking terminals in electrical panels

• Organising connections in automation systems

• Labelling wiring in mechanical devices

• Identifying electrical components

Will it adhere well to non-smooth surfaces?


Yes, its self-adhesive feature allows for secure attachment on rough surfaces.

Can it be wiped clean without damage?


Yes, it resists wear and maintains legibility.

Related links