TE Connectivity, HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 197,49

(exc. VAT)

Kr. 246,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 975 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 2 595 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120Kr. 39,498Kr. 197,49
125 - 370Kr. 29,218Kr. 146,09
375 - 995Kr. 26,472Kr. 132,36
1000 - 1995Kr. 24,528Kr. 122,64
2000 +Kr. 22,902Kr. 114,51

*price indicative

RS Stock No.:
450-9208
Distrelec Article No.:
304-43-032
Mfr. Part No.:
5205980-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Screw Retainer

For Use With

D-Sub Connector

Series

HDF or HDP or HDE

Gender

Male

Colour

Black

Standards/Approvals

MIL-C-24308, Canadian Standards Association File No. LR 1088108 (LR 7189-207), Underwriters Laboratories Inc. File No. E28476, Underwriters Laboratories Inc. Standard 1863 File No. E81956

AMPLIMITE D-Sub Connector Series HDE and HDP Male Screw Retainers


AMPLIMITE male screw retainer kits for for AMPLIMITE HDE and HDP series Metal-Shell d-sub connectors. Each of these male screw retainer kits consists of 2 male screws made from steel with a zinc plated clear or yellow chromate and 2 stainless steel retaining clips. The thread size of these male screw retainer kits is 4-40. Stock numbers 450-9208 and 717-4549 have a yellow chromate finish and stock numbers 717-4498 have a clear chromate finish. The screw lengths are as follows:

Stock number 450-9208 - 5.59 mm

Stock number 717-4549 - 5.08 mm

Stock number 717-4498 - 5.59 mm

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links