TE Connectivity, AMPLIMITE Series Spring Latch For Use With D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

Kr. 26,77

(exc. VAT)

Kr. 33,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 283 unit(s) ready to ship
  • Plus 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 26,77
25 - 74Kr. 22,54
75 - 199Kr. 21,16
200 - 399Kr. 19,91
400 +Kr. 17,39

*price indicative

RS Stock No.:
450-9321
Distrelec Article No.:
303-24-560
Mfr. Part No.:
745779-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Spring Latch

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Series

AMPLIMITE

Number of Contacts

37

Colour

Black

Material

Stainless Steel

Standards/Approvals

No

AMPLIMITE D-Sub Connector Latching Blocks, Locking Posts, Keying Plugs, Gasket and Bushings


Accessories for AMPLIMITE series HDE, HDF, HDP and HD series d-sub connectors including locking post assemblies, latching blocks, and spring latches.

Stock number 680-9235 is a Keying Plug for use with size 20 sockets

Stock number 450-9365 is a 4-40 threaded Locking Post assembly

Stock number 717-4656 is a front panel Latching Block with M3 threaded hole

Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole

Stock number 717-4634 is a front panel Latching Block with slot recess and through hole

Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole

Stock number 450-9321 is a 2 piece Spring Latch

Stock number 717-4644 is an EMI RF Gasket, shell size 1

Stock number 782-9940 is a 4-40 threaded locking post kit

Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half

Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size

Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole

Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.

Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links