TE Connectivity Strain Relief for use with AMPLATCH Novo Series
- RS Stock No.:
- 454-2457
- Mfr. Part No.:
- 499252-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
Kr. 26,08
(exc. VAT)
Kr. 32,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 000 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 2,608 | Kr. 26,08 |
*price indicative
- RS Stock No.:
- 454-2457
- Mfr. Part No.:
- 499252-9
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | AMPLATCH Novo Series | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | AMP-LATCH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With AMPLATCH Novo Series | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
Series AMP-LATCH | ||
TE Connectivity Novo Series IDC Ribbon Cable Connectors
TEs Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).
Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover
Standards
DIN 41651, DIN EN 60352-3//4
Related links
- TE Connectivity Strain Relief for use with AMPLATCH Novo Series
- TE Connectivity IDC Strain Relief for use with AMPLATCH Novo Series
- TE Connectivity Strain Relief Connector for use with AMP Novo Series
- TE Connectivity for use with AMPLATCH Novo Series
- TE Connectivity Strain Relief Bracket for use with 1-499252
- TE Connectivity Strain Relief Cover for use with Connector
- TE Connectivity Strain Relief Connector for use with AMPLATCH Series
- TE Connectivity Strain Relief for use with AMPLATCH Series