- RS Stock No.:
- 454-7373
- Mfr. Part No.:
- 0674 00 10
- Brand:
- Legris
1141 In stock for same day dispatch
Price Each
Kr. 31,57
(exc. VAT)
Kr. 39,46
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 31,57 |
5 - 9 | Kr. 30,36 |
10 - 24 | Kr. 29,15 |
25 + | Kr. 28,49 |
- RS Stock No.:
- 454-7373
- Mfr. Part No.:
- 0674 00 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
Product Details
Plastic Silencers
Comprehensive range of lightweight polyethylene silencers.
Efficient noise reduction characteristics
Prevents dirt ingress into valuable pneumatic circuitry
Prevents dirt ingress into valuable pneumatic circuitry
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 1/8 Male |
Inlet Connection Type | Threaded |
Material | PE |
Manufacturer Series | 0674 |
Type | Silencer |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 1/8 in |
Standards Met | ATEX, DI: 2002/95/EC (RoHS), DI: 2003/10/EC, DI: 97/23/EC (PED), PED 97/23/EC, RG: 1907/2006 (REACH), RG: 1910.95 (OSHA), RoHS Compliant |
Body Material | Polymer |