Eaton Handle for PN1 (-4) Series, NZM1 (-4) Series, N (S) 1 (-4) Series

Subtotal (1 unit)*

Kr. 1 295,36

(exc. VAT)

Kr. 1 619,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 295,36

*price indicative

RS Stock No.:
454-8269
Distrelec Article No.:
304-00-825
Mfr. Part No.:
260172 NZM1-XTVDV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Handle

Accessory Type

Handle

For Use With

PN1 (-4) Series, NZM1 (-4) Series, N (S) 1 (-4) Series

Series

NZM1-XTVDV

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Eaton Moeller Series Handle - 260172 NZM1-XTVDV


This door coupling rotary handle is an essential accessory for operating the switch through a closed control panel door. With a protection class of IP66, this handle is designed for standard operation in the colours black and grey.

Features & Benefits


• Lockable handle on the switch using up to 3 padlocks for added safety

• Door interlock maintains safety in locked OFF and ON positions

• Can be defeated from the outside using a screwdriver

• UL/CSA Type 4X, Type 12 approved for durability and performance

Applications


• Ideal for operating switches through control panel doors

• Essential accessory for circuit breakers in industrial settings

Can it be used with multiple series of circuit breakers?


Yes, it is compatible with NZM1(-4), PN1(-4), N(S)1(-4) series.

Will it provide protection in all weather conditions?


Yes, it has a protection class of IP66, ensuring durability in various environments.

Is the handle lockable for added security?


Yes, the handle is lockable using up to 3 padlocks for increased safety.

Note

Eaton formerly known as Moeller

Related links