Amphenol Industrial, C700 Memory Card Connector
- RS Stock No.:
- 459-7586
- Mfr. Part No.:
- C702G46100G2
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr. 488,65
(exc. VAT)
Kr. 610,81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 488,65 |
*price indicative
- RS Stock No.:
- 459-7586
- Mfr. Part No.:
- C702G46100G2
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | Memory Card Connector | |
| Contact Material | Silver Metal | |
| Housing Material | Silver Metal Bezel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | C700 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Memory Card Connector | ||
Contact Material Silver Metal | ||
Housing Material Silver Metal Bezel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series C700 | ||
Amphenol C702B PUSHMATIC II SmartCard Reader Accessories
Accessories for the C702B PUSHMATIC II SmartCard Reader.
Stock number 459-7586 is a PUSHMATIC II SmartCard Bezel with a 'coin spacer' and silver finish
Stock number 459-7570 is a PUSHMATIC II SmartCard mounting plate for the PUSHMATIC II SmartCard Bezel
Amphenol Smartcard Connectors
Pushmatic III meets requirements of new and future applications for unattended terminals used in payment and security system applications.
Anti vandal features
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
Related links
- Amphenol Industrial, C700 Memory Card Memory Card Connector
- TE Connectivity, 146022-1 68 Way Push Pull Memory Card Memory Card Connector
- TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB
- Omron Push-in
- TE Connectivity Surface Mount
- Molex PCB
- TE Connectivity 204 Way Right Angle Memory Card Memory Card Connector, Solder
- TE Connectivity Surface Mount