RS PRO TS Series Square Bracket for Use with Top Hat DIN Rail
- RS Stock No.:
- 467-383
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
Kr. 242,54
(exc. VAT)
Kr. 303,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 690 unit(s) ready to ship
- Plus 4 030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 24,254 | Kr. 242,54 |
*price indicative
- RS Stock No.:
- 467-383
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Mounting Bracket | |
| Accessory Type | Square Bracket | |
| Series | TS | |
| For Use With | Top Hat DIN Rail | |
| Colour | Grey | |
| Material | Zinc Coated Mild Steel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mounting Bracket | ||
Accessory Type Square Bracket | ||
Series TS | ||
For Use With Top Hat DIN Rail | ||
Colour Grey | ||
Material Zinc Coated Mild Steel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
RS PRO Angled and Square DIN Rail Mounting Brackets for use with Top Hat Mounting Rails
This range of RS PRO angle and square brackets feature a zinc coated mild steel construction for excellent durability. The DIN rail mount brackets are supplied with M6 threaded inserts and are designed to fit all TS35 top hat mounting rails.
Features and Benefits
Applications
DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:
FAQs
What type of DIN rail can this be used with?
This range of mounting brackets are designed to be used with TS35 top hat mounting rails.
What sizes are available?
467-383: Square DIN rail bracket, 20mm height
467-343: Square DIN rail bracket, 40mm height
467-361: Square DIN rail bracket, 70mm height
467-371: Square DIN rail bracket, 90mm height
467-377: Angled DIN rail bracket, 42mm height
467-387: Angled DIN rail bracket, 82mm height
Supplied with
M6 threaded insert
Related links
- RS PRO TS Series Square Bracket for Use with Top Hat DIN Rail
- RS PRO TS Series Angled Bracket for Use with Top Hat DIN Rail
- RS PRO TS Series End Stop for Use with DIN Rail Terminal
- RS PRO End Stop for Use with Top Hat DIN Rail
- Weidmüller WEW Series End Stop for Use with Top Hat DIN Rail
- Weidmüller W Series End Stop for Use with Top Hat DIN Rail
- Wieland WRT Series 2-Pole High Current Terminal Block for Use with Top Hat DIN Rail
- Wieland WRT Series 2 Way Cross Connector for Use with Top Hat DIN Rail