RS PRO TS Series Angled Bracket for Use with Top Hat DIN Rail

Subtotal (1 pack of 10 units)*

Kr. 519,87

(exc. VAT)

Kr. 649,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship
  • Plus 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 51,987Kr. 519,87

*price indicative

RS Stock No.:
467-387
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Angled Bracket

Product Type

Mounting Bracket

Series

TS

For Use With

Top Hat DIN Rail

Colour

Grey

Material

Zinc Coated Steel

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT

RS PRO Angled and Square DIN Rail Mounting Brackets for use with Top Hat Mounting Rails


This range of RS PRO angle and square brackets feature a zinc coated mild steel construction for excellent durability. The DIN rail mount brackets are supplied with M6 threaded inserts and are designed to fit all TS35 top hat mounting rails.

Features and Benefits


  • Zinc coated mild steel construction

  • Supplied with M6 threaded insert

  • Fits all TS35 top hat mounting rails

  • Excellent durability

  • Ideal for use in a range of applications

  • Applications


    DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:

  • Power supplies

  • Circuit breakers

  • Terminal blocks

  • Solenoids

  • FAQs


    What type of DIN rail can this be used with?


    This range of mounting brackets are designed to be used with TS35 top hat mounting rails.

    What sizes are available?


    467-383: Square DIN rail bracket, 20mm height

    467-343: Square DIN rail bracket, 40mm height

    467-361: Square DIN rail bracket, 70mm height

    467-371: Square DIN rail bracket, 90mm height

    467-377: Angled DIN rail bracket, 42mm height

    467-387: Angled DIN rail bracket, 82mm height

    Supplied with

    M6 threaded insert

    Related links