RS PRO ABS Handle for Use with ABS Desk Case

Subtotal (1 unit)*

Kr. 234,93

(exc. VAT)

Kr. 293,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 234,93

*price indicative

RS Stock No.:
504-798
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Handle

Product Type

Handle

For Use With

ABS Desk Case

Material

ABS

Standards/Approvals

UL94 HB

Hazardous Area Certification

No

COO (Country of Origin):
GB

RS PRO Handle for Use With ABS Desk Case Enclosure


A lightweight yet durable ABS carry and tilt handle from RS PRO, for use with RS PRO ABS desk case enclosures. This handle can be attached to ABS cases such as 504-748 and 504-754 and be used as either a handle to carry the enclosure or used as a tilt feature.

Features and benefits


• Lightweight yet durable ABS material

• Can be attached to ABS enclosures such as 504-748 and 504-754

• Can be used as a carry handle or as a tilt feature

Benefits of ABS plastic?


ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Related links