APEM Rocker Switch Blanking Plug

Bulk discount available

Subtotal (1 unit)*

Kr. 20,00

(exc. VAT)

Kr. 25,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 328 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 20,00
25 - 99Kr. 18,60
100 - 249Kr. 13,98
250 - 499Kr. 13,51
500 +Kr. 13,17

*price indicative

RS Stock No.:
507-318
Mfr. Part No.:
U2272
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Rocker Switch Blanking Plug

Standards/Approvals

RoHS

KR Series Accessories


End and middle panels housings, which dovetail into each other, enable a side stacked cluster of KR rocker switch cases, to be assembled and positioned into a long panel slot

For mounting end panel housing order RS507-611 and for middle panel housing, order 507-615

A black panel blanking plug 507-318, useful for future switch extensions, is also available

Actuators can be removed with 507-312 tools (supplied in pairs), by placing the 2 claws under the support and pushing as indicated on the arrow on the tool

If panel mounting housings are used, assembled switches can be removed by inserting 2 tools between the switch and panel units, from the rear, to compress the snap in device

IP68 Modular KR Series


Related links