TE Connectivity AMPMODU MOD I Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 1 466,00

(exc. VAT)

Kr. 1 832,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 27 April 2026
  • Plus 200 unit(s) shipping from 27 April 2026
  • Plus 1 700 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900Kr. 14,66Kr. 1 466,00
1000 - 2900Kr. 10,731Kr. 1 073,10
3000 - 7400Kr. 9,294Kr. 929,40
7500 - 14900Kr. 8,825Kr. 882,50
15000 +Kr. 8,386Kr. 838,60

*price indicative

Packaging Options:
RS Stock No.:
509-1988
Distrelec Article No.:
304-63-195
Mfr. Part No.:
181299-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD I Connector Housing

Series

AMPMODU MOD I

Current

5A

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

21.8mm

TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts


A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.

For Crimp Tool see stock number 509-2010 .

Contact details:

509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose

509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose

509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose

668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip

668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip

668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip

668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip

745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose

745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System


The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Related links