TE Connectivity FFC Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

Kr. 524,00

(exc. VAT)

Kr. 655,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 000 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 22 200 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900Kr. 5,24Kr. 524,00
1000 - 2900Kr. 3,752Kr. 375,20
3000 - 7400Kr. 3,684Kr. 368,40
7500 - 14900Kr. 3,312Kr. 331,20
15000 +Kr. 2,981Kr. 298,10

*price indicative

Packaging Options:
RS Stock No.:
509-2183
Distrelec Article No.:
304-43-057
Mfr. Part No.:
86561-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

FFC Connector Housing

Current

2A

Series

FFC

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

25mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

21.1mm

Pin Crimp Contact


A range of AMPMODU Mod II Male pin Crimps for use with housings, see stock number 509-2082 typical, which mate with female contacts in PCB or Cable Mount Receptacles.

Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):

509-2183 : 0.4μm Gold plated on contact area, Gold Flash on remainder, loose.

668-9416 : 0.4μm Gold plated on contact area, Gold Flash on remainder, strip.

668-9410 : Tin plated all over, strip.

668-9429 : Tin plated all over, loose.

See stock no 509-2206 for a suitable crimping tool

2.54mm Tyco AMPMODU™ Range – MOD 2


A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.

Related links