Stanley 2 Drawer Plastic Wheeled
- RS Stock No.:
- 512-130
- Mfr. Part No.:
- 1-93-278
- Brand:
- Stanley
Subtotal (1 unit)*
Kr.2 253 65
(exc. VAT)
Kr.2 817 06
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 253,65 |
*price indicative
- RS Stock No.:
- 512-130
- Mfr. Part No.:
- 1-93-278
- Brand:
- Stanley
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
| Brand | Stanley | |
| Material | Plastic | |
| Product Type | Tool Chest | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 578mm | |
| Width | 57.8 cm | |
| Height | 946mm | |
| Sub Type | Contractor Chest | |
| Load Capacity | 50gal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Plastic | ||
Product Type Tool Chest | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 578mm | ||
Width 57.8 cm | ||
Height 946mm | ||
Sub Type Contractor Chest | ||
Load Capacity 50gal | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
Stanley Mobile Tool Chest with Metal Latches
The 1-93-278 from Stanley is a black plastic tool chest which can store up to 50 gallons and ideal for tool storage of larger tools and workshop material. This tool chest features heavy-duty wheels meaning the chest can be easily moved around. This tool box also has an ergonomic soft grip telescopic handle and large metal latches and integrated key lock for added security. All these great features make the 1-93-278 tool chest ideal for the storage of large tools and kits.
Features and Benefits:
Large mobile tool chest - maximum storage and easy transportation for larger tools
Extra large rust resistant metal latches - durable and long lasting with padlock eyes for security
Integrated key lock for added security
Butterfly screws on top lid for attaching level, hand saw and accessories
Removable tote tray offers additional storage – this tray drawer fits into the telescopic handle
Wide telescopic handle with soft grip, suitable for use with gloved hands
Heavy duty road tested wheels – rubber coated for durability
Applications
Tool Chests, Trolleys and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.
FAQs:
Can the wheels be locked?
No, the wheels cannot be locked.