Wieland, RST Insulated Header for use with PC Boards

Bulk discount available

Subtotal (1 unit)*

Kr. 61,74

(exc. VAT)

Kr. 77,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 61,74
10 - 24Kr. 57,09
25 +Kr. 52,40

*price indicative

RS Stock No.:
513-2017
Distrelec Article No.:
144-75-039
Mfr. Part No.:
05.564.4453.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Accessory Type

Insulated Header

For Use With

PC Boards

Series

RST

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wieland RST Lighting Connector


The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.

Features and Benefits


• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V

• Connectors are cable mount with 1 connection for each pole

• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

• Connectors lock together and are self-locking

Applications and Uses:


• Electrical installations

• General network applications

• Switching applications

• Multiphase systems

Gesis RST Connector Range


Standards

IP 66/IP 68

Related links