Fluke Networks Probe

Subtotal (1 unit)*

Kr. 2 974,40

(exc. VAT)

Kr. 3 718,00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship
  • Plus 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 974,40

*price indicative

RS Stock No.:
513-6463
Distrelec Article No.:
176-51-764
Mfr. Part No.:
MT-8200-63A
Brand:
Fluke Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke Networks

Accessory Type

Probe

Product Type

LAN Test Equipment Accessory

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
MY

Fluke Networks LAN Test Probe


The Fluke Networks IntelliTone 200 LAN test probe has smart digital signal processing which identifies the unique signal with audio and LED visual indicators. Probe's microprocessor-controlled signal identification technology rejects noise and false signals to identify cable location. This can save you hours every week on cable location projects. The probe features a Cable map capability that identifies common cable miswires in twisted pair cabling.

Features and Benefits


8 LED indicators

Microprocessor controlled audio files

Audible and visual signal indication simplifies cable location in noisy environments

Diagnoses essential cable information with polarity, continuity and talk battery

Safely and effectively tones active networks

Additional probes can be ordered separately

Turns off automatically after one hour of inactivity

Thumbwheel switch

Volume control wheel

Applications


Security systems

Data centres

Telecommunication

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links