RS PRO Earthing Kit

Subtotal (1 unit)*

Kr.266 42 

(exc. VAT)

Kr.333 02 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 266,42

*price indicative

RS Stock No.:
528-983
Brand:
RS PRO
COO (Country of Origin):
GB

COMMSRAK - Lab Rack Kit


The COMMSRAK is a low cost easy to use 19” cabling frame in 12U, 37U & 42U.

Open frame construction gives all round access
Cable management provided in verticals
Assembly tool included
Load rating 150kg

Note

These are not supplied as a complete kit. The frame, mounting kits, adjustable shelf, feet, castors and earthing kit are all supplied separately.

RS PRO Earthing kit


Complete your COMMSRAK cable frame installation with this RS PRO Earthing kit. The kit comes complete with ring terminals terminated-to-earth cables and all the appropriate hardware to get the job done. This earthing kit is the go-to accessory for safe and correct grounding of metal cabinet construction.

Why is Earthing important?


The primary purpose of earthing is to avoid shocks. Proper electrical grounding practices are the only way to ensure a reduction in electrical safety hazards. Connecting earth cables to cabinets, racks and enclosures and then to a specific ground point will isolate equipment.

Features and Benefits


  • Industry-standard electrical earthing cable

  • Terminated earth cables

  • Suitable for safe electrical grounding

  • Reduction in electrical safety hazards

Compatible with


  • RS PRO COMMSRAK - Lab Rack Kit

Applications


  • 19-Inch Racking

Related links