RS PRO Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia.
- RS Stock No.:
- 543-197
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
Kr. 87,00
(exc. VAT)
Kr. 108,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 537 unit(s) shipping from 20 April 2026
- Plus 124 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 87,00 | Kr. 0,87 |
| 5 - 9 | Kr. 84,35 | Kr. 0,844 |
| 10 + | Kr. 82,26 | Kr. 0,823 |
*price indicative
- RS Stock No.:
- 543-197
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 6.4mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Cable Diameter | 4mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 6.4mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Cable Diameter 4mm | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- GB
RS PRO PVC Cable Grommets
From the trusted RS PRO brand, this cable grommet is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber grommets in that it improves friction, allowing for smoother cabling.
Easy to insert, and aesthetically enhancing, this cable grommet is an ideal solution to electrical wire management. The RS Pro cable grommets are made using black PVC and suitable for a range of different cable diameters:
• 543-197 - 4.0 mm
• 543-204 - 6.4 mm
• 543-210 - 9.5 mm
• 605-649 - 16 mm
• 605-655 - 18.5 mm
Features and Benefits
• Smooth plastic construction
• Secures and protects cables and wire
• Offers a degree of vibration resistance.
Applications
Cable grommets are an essential part of cable management. For passing cable into trunking or panels, a cable grommet can help secure a cable and prevent potential abrasion to the cable sheaths. They are used wherever cables need to be secured or fed through a surface. From office desks to junction boxes, grommets are a quick and easy way to keep cable access neat, safe and efficient.
How do cable grommets work?
When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.
RS PRO PVC grommets simply push into the equivalent sized hole and snap into place. They are open type meaning they have an open hole in the middle for the cables.
Why RS PRO?
RS PRO aims to be your go-to brand for quality and convenience. All our RS PRO branded tools, parts and components are carefully sourced and tested by experts to ensure they suit your demands.
For able management, RS PRO offers a huge range of practical and convenient solutions. From trunking to conduit and more, RS PRO has the cabling tools and accessories for any installation.
Related links
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- HellermannTyton HV1201 Black Polyvinyl Chloride 6.4 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. 633-02010
- RS PRO Black Polyvinyl Chloride 10 mm Cable Grommet for 6.4 mm Cable Dia. for 6.4 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 10.2 mm Cable Grommet for 6.4 mm Cable Dia. for 6.4 mm Cable Dia.
- RS PRO Black Polyvinyl Chloride 9.5 mm Cable Grommet for 6.4 mm Cable Dia.
- SES Sterling DK Black Polyvinyl Chloride 8 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 01070009010
- HellermannTyton HV Black Polyvinyl Chloride 6 mm Cable Grommet for 4 mm Cable Dia. 633-02120 HV1212-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 9 mm Cable Grommet for 4 mm Cable Dia. 633-02090 HV1209-PVC-FR-BK