onsemi Transistor, -200 mA PNP, -40 V, 3-Pin SOT-23

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr. 36,85

(exc. VAT)

Kr. 46,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 450 unit(s) ready to ship
  • Plus 1 000 unit(s) ready to ship from another location
  • Plus 49 100 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450Kr. 0,737Kr. 36,85
500 - 950Kr. 0,634Kr. 31,70
1000 +Kr. 0,549Kr. 27,45

*price indicative

RS Stock No.:
545-0359
Mfr. Part No.:
MMBT3906LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Maximum Transition Frequency ft

250MHz

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

3.04mm

Height

1.11mm

Series

MMBT3906L

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links