RS PRO Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Pozidriv Drive 1-Piece

Subtotal (1 unit)*

Kr.12 47 

(exc. VAT)

Kr.15 59 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship
  • Plus 89 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 02. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12,47

*price indicative

RS Stock No.:
547-212
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

1

Material

Chrome Vanadium Steel

Drive Size

1/4 in

Drive Type

Pozidriv

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
Small Pack Size: 547-212

RS Pro Screwdriver Bits ¼" Hexagonal Section


High quality ¼ in x 50 mm extra tough Pozidriv Bi-Torsion bits with a notched hexagon shaft section (¼" across flats) which enable them to locate and latch into the appropriate ¼ in.

Features and Benefits

Square driver

Chrome-vanadium steel with a grey rustproof finish

Extra though hardened extremely tough screwdriver bits

Related links