RS PRO Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

Kr. 17,20

(exc. VAT)

Kr. 21,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 831 unit(s) shipping from 30 March 2026
  • Plus 69 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17,20

*price indicative

RS Stock No.:
603-902
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

PZ2

Number of Pieces

1

Material

Chrome Vanadium Steel

Drive Size

1/4 in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempted

Small Pack Size: 603-902

RS Pro Screwdriver Bits ¼" Hexagonal Section


High quality ¼ in x 50 mm extra tough Pozidriv Bi-Torsion bits with a notched hexagon shaft section (¼" across flats) which enable them to locate and latch into the appropriate ¼ in.

Features and Benefits

Square driver

Chrome-vanadium steel with a grey rustproof finish

Extra though hardened extremely tough screwdriver bits

Related links