Telemecanique Sensors Rope Pull Switch Cable 5 mm, 50.5 m
- RS Stock No.:
- 609-1945
- Mfr. Part No.:
- XY2CZ105
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
Kr. 3 030,72
(exc. VAT)
Kr. 3 788,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 030,72 |
*price indicative
- RS Stock No.:
- 609-1945
- Mfr. Part No.:
- XY2CZ105
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch Cable | |
| Cable Diameter | 5mm | |
| Length | 50.5m | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch Cable | ||
Cable Diameter 5mm | ||
Length 50.5m | ||
- COO (Country of Origin):
- FR
Telemecanique Rope Pull Accessory
The Telemecanique Rope Pull Accessory 50m rope pull cable is used with an XY2C rope pull switch.
Related links
- Telemecanique Sensors Rope Pull Switch Cable 5 mm, 15.5 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm, 70.5 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm, 25.5 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm
- Telemecanique Sensors Rope Pull Switch Cable, 15 m
- Telemecanique Sensors Rope Pull Switch Cable, 50 m
- Telemecanique Sensors Rope Pull Switch Cable, 100 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 10 m