Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 10 m

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 729,08

(exc. VAT)

Kr. 911,35

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 21 left, ready to ship
  • Plus 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 729,08
10 - 14Kr. 699,44
15 +Kr. 668,67

*price indicative

RS Stock No.:
609-1967
Mfr. Part No.:
XY2CZ301
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Cable Diameter

3.2mm

Product Type

Rope Pull Switch Cable

Length

10m

COO (Country of Origin):
FR

Telemecanique XY2CZ Rope Pull Accessories


Cables (galvanised with a red sheath)


A range of accessories to support the Preventa XY2C rope pull switches.

3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH

5mm dia. 609-1945 & 609-1951 for use with XY2CE

Tensioner


837-1186 for use with XY2CJ

Turnbuckles


M6 x 60 + locknut, 251-2612 for use with all models

M8 x 70 + locknut, 609-2005 for use with all models

Cable Grips


Single, 305-1297 for use with 3 to 5mm diameter cable

Double, 305-1304 for use with 3 to 5mm diameter cable

Cable Supports


Fixed 251-2606 for use with all models

Pulley support 305-1354 for use with all models

End Spring


609-2011 for use with XY2CJ and XY2CH

Related links