Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 25 m
- RS Stock No.:
- 609-1989
- Mfr. Part No.:
- XY2CZ302
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
Kr. 1 764,36
(exc. VAT)
Kr. 2 205,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 764,36 |
*price indicative
- RS Stock No.:
- 609-1989
- Mfr. Part No.:
- XY2CZ302
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch Cable | |
| Cable Diameter | 3.2mm | |
| Length | 25m | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch Cable | ||
Cable Diameter 3.2mm | ||
Length 25m | ||
Telemecanique XY2CZ Rope Pull Accessories
Cables (galvanised with a red sheath)
A range of accessories to support the Preventa XY2C rope pull switches.
3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH
5mm dia. 609-1945 & 609-1951 for use with XY2CE
Tensioner
837-1186 for use with XY2CJ
Turnbuckles
M6 x 60 + locknut, 251-2612 for use with all models
M8 x 70 + locknut, 609-2005 for use with all models
Cable Grips
Single, 305-1297 for use with 3 to 5mm diameter cable
Double, 305-1304 for use with 3 to 5mm diameter cable
Cable Supports
Fixed 251-2606 for use with all models
Pulley support 305-1354 for use with all models
End Spring
609-2011 for use with XY2CJ and XY2CH
Related links
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 10 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 30.5 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 100.5 m
- Telemecanique Sensors Rope Pull Switch Cable
- Telemecanique Sensors Rope Pull Switch Cable, 15 m
- Telemecanique Sensors Rope Pull Switch Cable, 100 m
- Telemecanique Sensors Rope Pull Switch Cable, 50 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm