Amphenol ICC PCIe Series Straight Edge Connector Female, Through Hole, 164-Contacts, 2 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 615-9530
- Mfr. Part No.:
- 10018783-10113TLF
- Brand:
- Amphenol ICC
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 138,45
(exc. VAT)
Kr. 173,05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 27,69 | Kr. 138,45 |
| 25 - 95 | Kr. 22,902 | Kr. 114,51 |
| 100 - 245 | Kr. 20,98 | Kr. 104,90 |
| 250 - 495 | Kr. 18,968 | Kr. 94,84 |
| 500 + | Kr. 18,464 | Kr. 92,32 |
*price indicative
- RS Stock No.:
- 615-9530
- Mfr. Part No.:
- 10018783-10113TLF
- Brand:
- Amphenol ICC
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
| Brand | Amphenol ICC | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 164 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Voltage | 50 V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Series | PCIe | |
| Card Type | PCIe, PCI | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 164 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Voltage 50 V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Series PCIe | ||
Card Type PCIe, PCI | ||
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Edge Connectors - FCI Connectors
Approvals
UL94V-0
Related links
- Amphenol ICC Female Edge Connector 164-Contacts 2-Row, Solder Termination
- Samtec PCIE Series Female Edge Connector 164-Contacts 2-Row, Solder Termination
- Amphenol Communications Solutions Female Edge Connector 36-Contacts 2-Row, Solder
- Samtec MEC2 Series Female Edge Connector 100-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Female Edge Connector 60-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Female Edge Connector 16-Contacts 2-Row, Solder Termination