- RS Stock No.:
- 629-0120
- Brand:
- RS PRO
106 In stock for same day dispatch
Added
Price 1 Bag of 100
Kr. 154,22
(exc. VAT)
Kr. 192,78
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 154,22 | Kr. 1,542 |
*price indicative |
- RS Stock No.:
- 629-0120
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Black Round Tube Plug, 20 mm Tube
Use this black square tube plug from RS PRO to close off individual tubes in domestic or industrial settings. It stops leaks and gives temporary or permanent protection against the tube's sharp edges. The ribbed washers make it easy to fit the plug on the tube quickly and securely.
Thanks to the plug's low-density polyethylene (LDPE) construction, it's resistant to moisture, high temperatures, chemical compounds and impact. This means it will last a long time, even when used in harsh industrial settings.
This product complies with Restriction of Hazardous Substances (RoHS) regulations, meaning it contains only trace levels of potentially harmful materials. The antistatic properties of the LDPE material also help to reduce the risk of electrical discharge.
Thanks to the plug's low-density polyethylene (LDPE) construction, it's resistant to moisture, high temperatures, chemical compounds and impact. This means it will last a long time, even when used in harsh industrial settings.
This product complies with Restriction of Hazardous Substances (RoHS) regulations, meaning it contains only trace levels of potentially harmful materials. The antistatic properties of the LDPE material also help to reduce the risk of electrical discharge.
Features and Benefits
- Black colour
- Fits tube diameter of 20 mm
- Round tube plug structural element type
Specifications
Attribute | Value |
---|---|
Structural Element Type | Square Tube Plug |
Fits Square Tube Profile | 20mm |
Colour | Black |
Product Family | RS |