- RS Stock No.:
- 652-1676
- Mfr. Part No.:
- S312 /7S
- Brand:
- Sonnenschein
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-1676
- Mfr. Part No.:
- S312 /7S
- Brand:
- Sonnenschein
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Capacity | 7Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | Tab |
Flame Resistant | No |
Dimensions | 98 x 151 x 65mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Chemistry | Lead Acid |
Operating Temperature Range | -15 → +45°C |
Weight | 2.6kg |
- RS Stock No.:
- 652-1676
- Mfr. Part No.:
- S312 /7S
- Brand:
- Sonnenschein